Drivers And Interfaces
BSP452HUMA1
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN

Overview of BSP452HUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSP452HUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 47W3335
Newark Power Load Sw, High Side, 34V, Sot-223-4, Power Load Switch Type:High Side, Input Voltage:34V, Current Limit:1.5A, On State Resistance:0.16Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Infineon BSP452HUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 21702
  • 1 $2.5300
  • 10 $2.1500
  • 100 $1.8300
  • 500 $1.5100
  • 1,000 $1.2500
  • 2,500 $1.1600
  • 8,000 $1.1400
$1.1400 / $2.5300 Buy Now
DISTI # BSP452HUMA1TR-ND
DigiKey IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 4000 Container: Reel 8000
Tape & Reel
  • 4,000 $1.1140
  • 8,000 $1.0727
$1.0727 / $1.1140 Buy Now
DISTI # BSP452HUMA1CT-ND
DigiKey IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Container: Cut Tape 857
Cut Tape
  • 1 $2.4300
  • 10 $2.1870
  • 25 $2.0628
  • 100 $1.7576
  • 250 $1.6503
  • 500 $1.4440
  • 1,000 $1.1965
$1.1965 / $2.4300 Buy Now
DISTI # BSP452HUMA1DKR-ND
DigiKey IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $2.4300
  • 10 $2.1870
  • 25 $2.0628
  • 100 $1.7576
  • 250 $1.6503
  • 500 $1.4440
  • 1,000 $1.1965
$1.1965 / $2.4300 Buy Now
DISTI # BSP452HUMA1
Avnet Americas Power Load Distribution Switch IC, High Side, 1 Channel, 34 V, 1.5 A, 200 Milliohms, 4 Pins, SOT-223 - Tape and Reel (Alt: BSP452HUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
Ameya Holding Limited BSP452 Series 34 V 700 mA Surface Mount Smart High-Side Power Switch - SOT-223-4 1058
RFQ
Chip 1 Exchange INSTOCK 1466
RFQ
DISTI # C1S322001057785
Chip1Stop Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape 3950
  • 1 $2.1700
  • 10 $1.3800
  • 50 $1.1200
  • 100 $1.0500
  • 200 $1.0400
  • 500 $0.9300
  • 1,000 $0.8680
  • 2,000 $0.8460
$0.8460 / $2.1700 Buy Now
DISTI # SP000272112
EBV Elektronik Power Load Distribution Switch IC, High Side, 1 Channel, 34 V, 1.5 A, 200 Milliohms, 4 Pins, SOT-223 (Alt: SP000272112) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days EBV - 8000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 4000
  • 4,000 $1.7000
$1.7000 Buy Now
Sense Electronic Company Limited SOT-223 4500
RFQ
Win Source Electronics IC SWITCH POWER HISIDE SOT223-4 115825
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for BSP452HUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSP452HUMA1 by Infineon Technologies AG

BSP452HUMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOT-223
Package Description
SOP,
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
4
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
0.7 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.8 mm
Supply Voltage-Max
34 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
13.5 V
Surface Mount
YES
Technology
MOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
150 µs
Turn-on Time
100 µs
Width
3.5 mm
Want to compare parts?
  1. BSP452HUMA1
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
    VS

Alternate Parts for BSP452HUMA1

This table gives cross-reference parts and alternative options found for BSP452HUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP452HUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSP452E6327T Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO4, PLASTIC, SOT-223, 4 PIN Infineon Technologies AG BSP452HUMA1 vs BSP452E6327T
BSP452XT Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN Infineon Technologies AG BSP452HUMA1 vs BSP452XT
Part Number Description Manufacturer Compare
BSP452E6327T Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO4, PLASTIC, SOT-223, 4 PIN Infineon Technologies AG BSP452HUMA1 vs BSP452E6327T
BSP452E6327 Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO4, PLASTIC, SOT-223, 4 PIN Infineon Technologies AG BSP452HUMA1 vs BSP452E6327
MAX14692ATP+ High-Accuracy, Adjustable Power Limiter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C Analog Devices Inc BSP452HUMA1 vs MAX14692ATP+
MAX14692ATP+T High-Accuracy, Adjustable Power Limiter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C Analog Devices Inc BSP452HUMA1 vs MAX14692ATP+T

Related Parts for BSP452HUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP452HUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP452HUMA1 by Infineon Technologies AG

  • Please alert me when BSP452HUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP452HUMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP452HUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP452HUMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP452HUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP452HUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: