Part Details for BSP60E6327 by Infineon Technologies AG
Overview of BSP60E6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP60E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSP60E6327-ND
|
DigiKey | TRANS PNP DARL 45V 1A SOT223-4 Min Qty: 2077 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28791 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | BSP60 - Bipolar Digital Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28791 |
|
$0.1239 / $0.1458 | Buy Now |
Part Details for BSP60E6327
BSP60E6327 CAD Models
BSP60E6327 Part Data Attributes
|
BSP60E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP60E6327
Infineon Technologies AG
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for BSP60E6327
This table gives cross-reference parts and alternative options found for BSP60E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP60E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP60,115 | BSP60; BSP61; BSP62 - PNP Darlington transistors SC-73 4-Pin | NXP Semiconductors | BSP60E6327 vs BSP60,115 |
BSP60 | Small Signal Bipolar Transistor | Nexperia | BSP60E6327 vs BSP60 |
933986350115 | Small Signal Bipolar Transistor | Nexperia | BSP60E6327 vs 933986350115 |
BSP60T/R | Small Signal Bipolar Transistor | Nexperia | BSP60E6327 vs BSP60T/R |
BSP60,115 | BSP60 - PNP Darlington transistor@en-us SC-73 4-Pin | Nexperia | BSP60E6327 vs BSP60,115 |
BSP60E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP60E6327 vs BSP60E6327HTSA1 |
933986350115 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP60E6327 vs 933986350115 |
BSP60 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BSP60E6327 vs BSP60 |
BSP60 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BSP60E6327 vs BSP60 |
BSP60E6327XT | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BSP60E6327 vs BSP60E6327XT |