-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BSP62-QXTR-ND
|
DigiKey | BSP62-Q/SOT223/SC-73 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1633 / $0.2176 | Buy Now |
DISTI #
BSP62-QX
|
Avnet Americas | Darlington Transistors, PNP, 80 V, 1 A, 1.25 W, 1000 hFE, SC-73, 4 Pins - Tape and Reel (Alt: BSP62-QX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1781 | Buy Now |
DISTI #
771-BSP62-QX
|
Mouser Electronics | Darlington Transistors BSP62-Q/SOT223/SC-73 RoHS: Compliant | 0 |
|
$0.1680 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 | 0 |
|
$0.1649 | Buy Now |
DISTI #
BSP62-QX
|
TTI | Darlington Transistors BSP62-Q/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1550 | Buy Now |
DISTI #
BSP62-QX
|
Avnet Americas | Darlington Transistors, PNP, 80 V, 1 A, 1.25 W, 1000 hFE, SC-73, 4 Pins - Tape and Reel (Alt: BSP62-QX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1781 | Buy Now |
DISTI #
BSP62-QX
|
Avnet Silica | Darlington Transistors, PNP, 80 V, 1 A, 1.25 W, 1000 hFE, SC-73, 4 Pins (Alt: BSP62-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BSP62-QX
|
EBV Elektronik | Darlington Transistors, PNP, 80 V, 1 A, 1.25 W, 1000 hFE, SC-73, 4 Pins (Alt: BSP62-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy