-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO8, GREEN, PLASTIC, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3339
|
Newark | Power Load Sw, Aec-Q100, 34V, Soic-8, Power Load Switch Type:High Side, Input Voltage:34V, Current Limit:-, On State Resistance:0.35Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Polarity:- Rohs Compliant: Yes |Infineon BSP742TXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12208 |
|
$0.8230 / $1.5000 | Buy Now |
DISTI #
BSP742TXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 PDSO-8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
22651 In Stock |
|
$0.7613 / $1.8000 | Buy Now |
DISTI #
BSP742TXUMA1
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin DSO T/R - Tape and Reel (Alt: BSP742TXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9346 | Buy Now |
DISTI #
BSP742TXUMA1
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin DSO T/R - Tape and Reel (Alt: BSP742TXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9950 | Buy Now |
DISTI #
BSP742TXUMA1
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin DSO T/R - Tape and Reel (Alt: BSP742TXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.9346 | Buy Now |
DISTI #
726-BSP742TXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE SWITCH .8A RoHS: Compliant | 37006 |
|
$0.7610 / $1.3100 | Buy Now |
DISTI #
V72:2272_06384037
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 34V 1.1A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2152 Container: Cut Strips | Americas - 6995 |
|
$0.8094 / $0.8749 | Buy Now |
DISTI #
E02:0323_00171565
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 34V 1.1A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2337 | Europe - 2500 |
|
$0.7303 / $0.7941 | Buy Now |
DISTI #
V36:1790_06384037
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 34V 1.1A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2338 | Americas - 2500 |
|
$0.7305 / $0.7951 | Buy Now |
DISTI #
E32:1076_00171565
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 34V 1.1A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2323 | Europe - 800 |
|
$0.6825 / $1.1527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP742TXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP742TXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO8, GREEN, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 170 µs | |
Turn-on Time | 140 µs | |
Width | 4 mm |