Part Details for BSP75GTA by Zetex / Diodes Inc
Overview of BSP75GTA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for BSP75GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 3 A BUF OR INV BASED PRPHL DRVR, PDSO4 | 13 |
|
$3.2560 / $4.4400 | Buy Now |
|
ComSIT USA | 60V SELF-PROTECTED LOW-SIDE INTELLIFET MOSFET SWITCH Buffer/Inverter Based Peripheral Driver, 3A, PDSO4 RoHS: Compliant | Europe - 805 |
|
RFQ |
Part Details for BSP75GTA
BSP75GTA CAD Models
BSP75GTA Part Data Attributes
|
BSP75GTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BSP75GTA
Zetex / Diodes Inc
Buffer/Inverter Based Peripheral Driver, 3A, PDSO4, TO-261AA, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-261AA, SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 75 V | |
Supply Voltage1-Min | 60 V | |
Supply Voltage1-Nom | 70 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 20 µs | |
Turn-on Time | 10 µs | |
Width | 3.5 mm |
Alternate Parts for BSP75GTA
This table gives cross-reference parts and alternative options found for BSP75GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP75GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP75G | Buffer/Inverter Based Peripheral Driver, 3A, PDSO4, SOT-223, TO-261AA, 4 PIN | Diodes Incorporated | BSP75GTA vs BSP75G |
BSP75GTC | Buffer/Inverter Based Peripheral Driver, 3A, PDSO4, TO-261AA, SOT-223, 4 PIN | Zetex / Diodes Inc | BSP75GTA vs BSP75GTC |
BSP75G | Buffer/Inverter Based Peripheral Driver, 3A, PDSO4, SOT-223, TO-261AA, 4 PIN | Zetex / Diodes Inc | BSP75GTA vs BSP75G |