Part Details for BSP762TXT by Infineon Technologies AG
Results Overview of BSP762TXT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSP762TXT Information
BSP762TXT by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BSP762TXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSP762TXUMA1
|
Avnet Americas | Power Switch Hi Side 2A 8-Pin DSO - Tape and Reel (Alt: BSP762TXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$1.0457 / $1.0794 | Buy Now |
|
Vyrian | Interface ICs | 8378 |
|
RFQ |
Part Details for BSP762TXT
BSP762TXT CAD Models
BSP762TXT Part Data Attributes
|
BSP762TXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP762TXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2.4A, MOS, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks |