-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1.8A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3343
|
Newark | Power Load Sw, Aec-Q100, 42V, Sot-223-4, Power Load Switch Type:Low Side, No. Of Channels:1Channels, Input Voltage:42V, Current Limit:7.5A, On State Resistance:0.2Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Infineon BSP76E6433HUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35666 |
|
$0.6560 / $1.5400 | Buy Now |
DISTI #
BSP76E6433HUMA1
|
Avnet Americas | Power Switch Lo Side 1.4A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP76E6433HUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
C1S322000181395
|
Chip1Stop | Power Switch Lo Side 1.4A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 29600 |
|
$0.5020 / $1.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWTCH N-CHAN 1:1 SOT223-4 | 3635 |
|
$0.6363 / $1.1956 | Buy Now |
DISTI #
SP000379611
|
EBV Elektronik | Power Switch Lo Side 1.4A 4-Pin SOT-223 T/R (Alt: SP000379611) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
LCSC | 42V 150m 1.4A 1 SOT-223-4 Power Distribution Switches ROHS | 1 |
|
$0.6628 / $1.2454 | Buy Now |
|
Win Source Electronics | IC SWITCH POWER LOSIDE SOT223-4 | 199000 |
|
$0.6701 / $1.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP76E6433HUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP76E6433HUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.8A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BSP76E6433HUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP76E6433HUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS452T | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.2A, MOS, PSSO4, PLASTIC, TO-252, 5 PIN | BSP76E6433HUMA1 vs BTS452T |
BTS452TATMA1 | Infineon Technologies AG | $1.0295 | Buffer/Inverter Based Peripheral Driver, 2.2A, MOS, PSSO4, PLASTIC, TO-252, 5 PIN | BSP76E6433HUMA1 vs BTS452TATMA1 |