Part Details for BSP92PL6327HTSA1 by Infineon Technologies AG
Overview of BSP92PL6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP92PL6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSP92 - Power Field-Effect Transistor, 0.26A, 250V, 12ohm, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1860 / $0.2188 | Buy Now |
Part Details for BSP92PL6327HTSA1
BSP92PL6327HTSA1 CAD Models
BSP92PL6327HTSA1 Part Data Attributes
|
BSP92PL6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP92PL6327HTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.26A I(D), 250V, 12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1.04 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSP92PL6327HTSA1
This table gives cross-reference parts and alternative options found for BSP92PL6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP92PL6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP92PH6327 | Power Field-Effect Transistor, 0.26A I(D), 250V, 12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Infineon Technologies AG | BSP92PL6327HTSA1 vs BSP92PH6327 |
BSP92PH6327XTSA1 | Power Field-Effect Transistor, 0.26A I(D), 250V, 12ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP92PL6327HTSA1 vs BSP92PH6327XTSA1 |