Part Details for BSPQ000603042N0B00 by Pulse Electronics Corporation
Overview of BSPQ000603042N0B00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSPQ000603042N0B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BSPQ000603042N0B00CT-ND
|
DigiKey | FIXED IND 2NH 600MA 120MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14699 In Stock |
|
$0.0161 / $0.1300 | Buy Now |
DISTI #
BSPQ000603042N0B00
|
Avnet Americas | - Tape and Reel (Alt: BSPQ000603042N0B00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0159 | Buy Now |
DISTI #
673-BSPQ000603042N0B
|
Mouser Electronics | RF Inductors - SMD 2nH 500MHz 600mA RDC=0.12mOhms RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0175 | Buy Now |
DISTI #
000000000007202890
|
Sager | RF INDUCTOR / HIGH Q INDUCTOR / 060304 HIGH Q INDUCTORS 2.0NH �0.1NH Min Qty: 15000 | 0 |
|
$0.0145 / $0.0155 | Buy Now |
Part Details for BSPQ000603042N0B00
BSPQ000603042N0B00 CAD Models
BSPQ000603042N0B00 Part Data Attributes:
|
BSPQ000603042N0B00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSPQ000603042N0B00
Pulse Electronics Corporation
General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 9000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for BSPQ000603042N0B00
This table gives cross-reference parts and alternative options found for BSPQ000603042N0B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSPQ000603042N0B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ0603Q2N0BT01 | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | BSPQ000603042N0B00 vs HQ0603Q2N0BT01 |
BSPQ000603042N0B00 | General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Chilisin Electronics Corp | BSPQ000603042N0B00 vs BSPQ000603042N0B00 |