Part Details for BSPQ000603042N5B00 by Pulse Electronics Corporation
Overview of BSPQ000603042N5B00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSPQ000603042N5B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BSPQ000603042N5B00CT-ND
|
DigiKey | FIXED IND CHIP CERM 2.5NH 600MA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14800 In Stock |
|
$0.0161 / $0.1000 | Buy Now |
DISTI #
BSPQ000603042N5B00
|
Avnet Americas | - Tape and Reel (Alt: BSPQ000603042N5B00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0159 | Buy Now |
DISTI #
673-BSPQ000603042N5B
|
Mouser Electronics | RF Inductors - SMD 2.5nH 500MHz 600mA RDC=0.12mOhms RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0175 | Buy Now |
DISTI #
000000000007202900
|
Sager | RF INDUCTOR / HIGH Q INDUCTOR / 060304 HIGH Q INDUCTORS 2.5NH �0.1NH Min Qty: 15000 | 0 |
|
$0.0145 / $0.0155 | Buy Now |
Part Details for BSPQ000603042N5B00
BSPQ000603042N5B00 CAD Models
BSPQ000603042N5B00 Part Data Attributes
|
BSPQ000603042N5B00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSPQ000603042N5B00
Pulse Electronics Corporation
General Purpose Inductor, 0.0025uH, 4%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 9000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 4% |