There are no models available for this part yet.
Overview of BSPQ000603047N5J00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BSPQ000603047N5J00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-BSPQ000603047N5J00TR-ND
|
DigiKey | FIXED IND 7.5NH SMD Min Qty: 105000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now | |
DISTI #
BSPQ000603047N5J00
|
Avnet Americas | - Tape and Reel (Alt: BSPQ000603047N5J00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0159 | Buy Now | |
DISTI #
673-BSPQ000603047N5J
|
Mouser Electronics | RF Inductors - SMD 060304 High Q Inductors 7.5nH +/-5% RoHS: Compliant | 0 |
|
$0.0150 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0147 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0175 | Buy Now | ||
DISTI #
000000000007202961
|
Sager | RF INDUCTOR / HIGH Q INDUCTOR / 060304 HIGH Q INDUCTORS 7.5NH �5% Min Qty: 15000 | 0 |
|
$0.0145 / $0.0155 | Buy Now |
CAD Models for BSPQ000603047N5J00 by Pulse Electronics Corporation
Part Data Attributes for BSPQ000603047N5J00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Case/Size Code
|
0201
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.3 Ω
|
Inductance-Nom (L)
|
0.0075 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
4500 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
500 MHz
|
Tolerance
|
5%
|