Part Details for BSPQ000603049N1H00 by Pulse Electronics Corporation
Overview of BSPQ000603049N1H00 by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSPQ000603049N1H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8585
|
Newark | Rf Inductor, Unshielded, 9.1Nh, 0.3A, Inductance:9.1Nh, Dc Resistance Max:0.4Ohm, Self Resonant Frequency:4.5Ghz, Dc Current Rating:300Ma, Inductor Case/Package:-, Product Range:Bspq Series, Inductance Tolerance:± 3% Rohs Compliant: Yes |Pulse Electronics BSPQ000603049N1H00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0330 | Buy Now |
DISTI #
61AK3773
|
Newark | Rf Inductor, Unshld, 9.1Nh, 0.3A, 0201 Rohs Compliant: Yes |Pulse Electronics BSPQ000603049N1H00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 / $0.1320 | Buy Now |
DISTI #
553-BSPQ000603049N1H00CT-ND
|
DigiKey | FIXED IND 9.1NH 300MA 400MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14731 In Stock |
|
$0.0161 / $0.1300 | Buy Now |
DISTI #
BSPQ000603049N1H00
|
Avnet Americas | - Tape and Reel (Alt: BSPQ000603049N1H00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0159 | Buy Now |
DISTI #
673-BSPQ000603049N1H
|
Mouser Electronics | RF Inductors - SMD 9.1nH 500MHz 300mA RDC=0.40mOhms RoHS: Compliant | 14820 |
|
$0.0160 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0175 | Buy Now |
DISTI #
BSPQ000603049N1H00
|
Avnet Americas | - Tape and Reel (Alt: BSPQ000603049N1H00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0159 | Buy Now |
DISTI #
000000000007202964
|
Sager | RF INDUCTOR / HIGH Q INDUCTOR / 060304 HIGH Q INDUCTORS 9.1NH �3% Min Qty: 15000 | 0 |
|
$0.0145 / $0.0155 | Buy Now |
DISTI #
4069688
|
element14 Asia-Pacific | RF INDUCTOR, UNSHLD, 9.1NH, 0.3A, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 30000 |
|
$0.0391 / $0.1100 | Buy Now |
Part Details for BSPQ000603049N1H00
BSPQ000603049N1H00 CAD Models
BSPQ000603049N1H00 Part Data Attributes:
|
BSPQ000603049N1H00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSPQ000603049N1H00
Pulse Electronics Corporation
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0091 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
Alternate Parts for BSPQ000603049N1H00
This table gives cross-reference parts and alternative options found for BSPQ000603049N1H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSPQ000603049N1H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSPQ000603049N1H00 | General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | BSPQ000603049N1H00 vs BSPQ000603049N1H00 |