Part Details for BSR17A by Fairchild Semiconductor Corporation
Overview of BSR17A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSR17A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4480 |
|
RFQ | ||
|
Quest Components | 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 3584 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 2121 |
|
$0.0360 / $0.1200 | Buy Now |
DISTI #
SMC-BSR17A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 72 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3478 |
|
RFQ |
Part Details for BSR17A
BSR17A CAD Models
BSR17A Part Data Attributes
|
BSR17A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BSR17A
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for BSR17A
This table gives cross-reference parts and alternative options found for BSR17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBS3904,235 | PMBS3904 - NPN general purpose transistor TO-236 3-Pin | NXP Semiconductors | BSR17A vs PMBS3904,235 |
SMBT3904E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Siemens | BSR17A vs SMBT3904E6433 |
SMBT3904E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Siemens | BSR17A vs SMBT3904E6327 |
MMBT3904,215 | MMBT3904 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | BSR17A vs MMBT3904,215 |
PMBS3904 | TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSR17A vs PMBS3904 |
MMBT3904 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSR17A vs MMBT3904 |
PMBT3904,235 | PMBT3904 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | BSR17A vs PMBT3904,235 |