Part Details for BSR17A by Philips Semiconductors
Overview of BSR17A by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BSR17A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1219 |
|
RFQ | ||
|
Quest Components | 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 82 |
|
$0.0480 | Buy Now |
|
Quest Components | 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 1883 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 975 |
|
$0.1200 / $0.4000 | Buy Now |
Part Details for BSR17A
BSR17A CAD Models
BSR17A Part Data Attributes
|
BSR17A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSR17A
Philips Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 300 MHz |