Part Details for BSR30TA by Zetex / Diodes Inc
Overview of BSR30TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSR30TA
BSR30TA CAD Models
BSR30TA Part Data Attributes
|
BSR30TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BSR30TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for BSR30TA
This table gives cross-reference parts and alternative options found for BSR30TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR30TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR30 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | YAGEO Corporation | BSR30TA vs BSR30 |
BCX52T/R | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR30TA vs BCX52T/R |
BCX52TRL | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | YAGEO Corporation | BSR30TA vs BCX52TRL |
BCX52-TAPE-13 | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR30TA vs BCX52-TAPE-13 |
BCX52 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BSR30TA vs BCX52 |
BCX52E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BSR30TA vs BCX52E6327HTSA1 |
BCX52 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BSR30TA vs BCX52 |
BCX52-TAPE-7 | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR30TA vs BCX52-TAPE-7 |
BCX52-T1 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | BSR30TA vs BCX52-T1 |
BSR30TA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BSR30TA vs BSR30TA |