Part Details for BSR43 by Philips Semiconductors
Overview of BSR43 by Philips Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BSR43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1000 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 1685 |
|
RFQ | ||
|
Bristol Electronics | 1072 |
|
RFQ | ||
|
Quest Components | 1348 |
|
$0.2160 / $0.5400 | Buy Now | |
|
Quest Components | 3200 |
|
$0.2450 / $0.7000 | Buy Now | |
|
ComSIT USA | NPN MEDIUM POWER TRANSISTOR Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin RoHS: Compliant | Europe - 965 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1959 |
|
RFQ |
Part Details for BSR43
BSR43 CAD Models
BSR43 Part Data Attributes:
|
BSR43
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSR43
Philips Semiconductors
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 100 MHz |