-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.19A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4424
|
Newark | Mosfet, N-Ch, 100V, 0.19A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:190Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Infineon BSS119NH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3155 |
|
$0.1520 / $0.2880 | Buy Now |
DISTI #
86AK4522
|
Newark | Mosfet, N-Ch, 100V, 0.19A, Sot-23 Rohs Compliant: Yes |Infineon BSS119NH6327XTSA1 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 / $0.1160 | Buy Now |
DISTI #
68AC4424
|
Avnet Americas | Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3105 Partner Stock |
|
$0.1690 / $0.3710 | Buy Now |
DISTI #
BSS119NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS119NH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73928995
|
RS | Transistor, small signal, N-channel, enhancement mode, logiclevel, 100V | Infineon BSS119NH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 250 |
|
$0.2540 / $0.3620 | Buy Now |
DISTI #
BSS119NH6327XTSA1
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.19A, 0.5W, SOT23 Min Qty: 1 | 6344 |
|
$0.0680 / $0.3420 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 114658 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 355 |
|
RFQ | |
DISTI #
C1S322000307559
|
Chip1Stop | Trans MOSFET N-CH 100V 0.19A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 26526 |
|
$0.0903 / $0.1640 | Buy Now |
DISTI #
SP000870644
|
EBV Elektronik | Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R (Alt: SP000870644) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS119NH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS119NH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.19A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.1 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS119NH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS119NH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSS119NH6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.19A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | BSS119NH6327XTSA1 vs BSS119NH6327 |