BSS169H6327XTSA1
Infineon Technologies AG
Description: Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3

Overview of BSS169H6327XTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BSS169H6327XTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 18AC7230
Newark Mosfet, N-Ch, 100V, 0.17A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.2V Rohs Compliant: Yes |Infineon BSS169H6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 90330
  • 1 $0.0790
  • 10 $0.0790
  • 25 $0.0790
  • 50 $0.0790
  • 100 $0.0790
  • 250 $0.0790
  • 500 $0.0790
$0.0790 Buy Now
DISTI # 38AH7661
Newark Small Signal Mosfets Rohs Compliant: Yes |Infineon BSS169H6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 6000
  • 1 $0.1360
$0.1360 Buy Now
DISTI # 86AK4546
Newark Mosfet, N-Ch, 100V, 0.17A, Sot-23 Rohs Compliant: Yes |Infineon BSS169H6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1580
  • 6,000 $0.1530
  • 12,000 $0.1430
  • 18,000 $0.1420
  • 30,000 $0.1410
$0.1410 / $0.1580 Buy Now
DISTI # BSS169H6327XTSA1TR-ND
DigiKey MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 3000 Container: Reel 69000
Tape & Reel
  • 3,000 $0.1360
  • 6,000 $0.1291
  • 9,000 $0.1199
  • 30,000 $0.1171
  • 75,000 $0.1141
$0.1141 / $0.1360 Buy Now
DISTI # BSS169H6327XTSA1CT-ND
DigiKey MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 1 Container: Cut Tape 1570
Cut Tape
  • 1 $0.4000
  • 10 $0.3450
  • 100 $0.2398
  • 500 $0.1872
  • 1,000 $0.1522
$0.1522 / $0.4000 Buy Now
DISTI # BSS169H6327XTSA1DKR-ND
DigiKey MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $0.4000
  • 10 $0.3450
  • 100 $0.2398
  • 500 $0.1872
  • 1,000 $0.1522
$0.1522 / $0.4000 Buy Now
DISTI # BSS169H6327XTSA1
Avnet Americas Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS169H6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 6000
RFQ
DISTI # 18AC7230
Avnet Americas Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 18AC7230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.4900
  • 10 $0.4200
  • 25 $0.3790
  • 50 $0.3390
  • 100 $0.2980
$0.2980 / $0.4900 Buy Now
Chip 1 Exchange INSTOCK 111868
RFQ
DISTI # C1S322000868759
Chip1Stop MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape 16749
  • 5 $0.3340
  • 50 $0.2800
  • 100 $0.1980
  • 200 $0.1970
  • 500 $0.1470
  • 1,000 $0.1270
  • 2,000 $0.1260
  • 6,000 $0.1090
$0.1090 / $0.3340 Buy Now
CHIPMALL.COM LIMITED MOSFET N-CH 100V 170MA SOT23-3 999
  • 1 $0.2230
  • 10 $0.2046
  • 100 $0.1899
$0.1899 / $0.2230 Buy Now
DISTI # SP000702572
EBV Elektronik Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount (Alt: SP000702572) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 12000
Buy Now
New Advantage Corporation Single N-Channel 100 V 6 Ohm 2.1 nC SIPMOS� Small Signal Mosfet - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 48000
  • 3,000 $0.1096
  • 48,000 $0.1023
$0.1023 / $0.1096 Buy Now
Sense Electronic Company Limited SOT23 50000
RFQ
Win Source Electronics MOSFET N-CH 100V 170MA SOT23 266000
  • 275 $0.1840
  • 665 $0.1510
  • 1,030 $0.1460
  • 1,410 $0.1420
  • 1,825 $0.1370
  • 2,440 $0.1230
$0.1230 / $0.1840 Buy Now

CAD Models for BSS169H6327XTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSS169H6327XTSA1 by Infineon Technologies AG

BSS169H6327XTSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
Infineon
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
0.17 A
Drain-source On Resistance-Max
6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
7 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. BSS169H6327XTSA1
    Infineon Technologies AG
    Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
    VS

Related Parts for BSS169H6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS169H6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS169H6327XTSA1 by Infineon Technologies AG

  • Please alert me when BSS169H6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS169H6327XTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS169H6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS169H6327XTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS169H6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS169H6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: