-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS223PWH6327XTSA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2617469RL
|
Farnell | MOSFET, P-CH, -20V, -0.39A, SOT-323-3 RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 57918 |
|
$0.0371 / $0.0531 | Buy Now |
DISTI #
2617469
|
Farnell | MOSFET, P-CH, -20V, -0.39A, SOT-323-3 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 57918 |
|
$0.0371 / $0.2359 | Buy Now |
DISTI #
4319031
|
Farnell | MOSFET, P-CH, 20V, 0.39A, SOT-323 RoHS: Compliant Min Qty: 15000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0321 / $0.0358 | Buy Now |
DISTI #
BSS223PWH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 20V 0.39A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS223PWH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0237 / $0.0392 | Buy Now |
DISTI #
73928997
|
RS | Transistor, small signal, P-channel, super logic level, dv/dt rated, -20Vds | Infineon BSS223PWH6327XTSA1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 | RFQ |
|
Bristol Electronics | 365 |
|
RFQ | ||
DISTI #
BSS223PWH6327XTSA1
|
TME | Transistor: P-MOSFET, unipolar, -20V, -0.39A, 0.25W, PG-SOT-323 Min Qty: 1 | 1285 |
|
$0.0493 / $0.2890 | Buy Now |
DISTI #
SMC-BSS223PWH6327XTSA1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 41 |
|
RFQ | |
DISTI #
C1S322000899485
|
Chip One Stop | Trans MOSFET P-CH 20V 0.39A Automotive 3-Pin SOT-323 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 33782 |
|
$0.0395 / $0.1090 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Min Qty: 3000 Date Code: 22 Container: Reel | 4980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS223PWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS223PWH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.39 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS223PWH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS223PWH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSS223PWH6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | BSS223PWH6327XTSA1 vs BSS223PWH6327 |
BSA223SP | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-75, 3 PIN | BSS223PWH6327XTSA1 vs BSA223SP |