Part Details for BSS284 by Infineon Technologies AG
Overview of BSS284 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS284
BSS284 CAD Models
BSS284 Part Data Attributes
|
BSS284
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS284
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES |
Alternate Parts for BSS284
This table gives cross-reference parts and alternative options found for BSS284. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS284, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS297E6288 | Small Signal Field-Effect Transistor, 0.48A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | BSS284 vs BSS297E6288 |
BSS284E-6327 | 130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Siemens | BSS284 vs BSS284E-6327 |
BSS295E6288 | Small Signal Field-Effect Transistor, 1.4A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | BSS284 vs BSS295E6288 |
BSS297E-6288 | 480mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Siemens | BSS284 vs BSS297E-6288 |
BSS284E6327 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSS284 vs BSS284E6327 |
BSS295E-6288 | 1400mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Siemens | BSS284 vs BSS295E-6288 |