BSS606NH6327XTSA1
Infineon Technologies AG
Description: Small Signal Field-Effect Transistor,

Overview of BSS606NH6327XTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for BSS606NH6327XTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC9453
Newark Mosfet, Aec-Q101, N-Ch, 60V, Sot-89, Transistor Polarity:N Channel, Continuous Drain Current Id:3.2A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.047Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Rohs Compliant: Yes |Infineon BSS606NH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 37798
  • 1 $0.5580
$0.5580 Buy Now
DISTI # 86AK4558
Newark Mosfet, N-Ch, 60V, 3.2A, Sot-89 Rohs Compliant: Yes |Infineon BSS606NH6327XTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.2710
$0.2710 Buy Now
DISTI # BSS606NH6327XTSA1TR-ND
DigiKey MOSFET N-CH 60V 3.2A SOT89 Min Qty: 1000 Container: Reel 21480
Tape & Reel
  • 1,000 $0.1908
  • 2,000 $0.1706
  • 5,000 $0.1619
  • 10,000 $0.1503
  • 25,000 $0.1469
  • 50,000 $0.1431
$0.1431 / $0.1908 Buy Now
DISTI # BSS606NH6327XTSA1CT-ND
DigiKey MOSFET N-CH 60V 3.2A SOT89 Min Qty: 1 Container: Cut Tape 181
Cut Tape
  • 1 $0.5100
  • 10 $0.4330
  • 100 $0.3007
  • 500 $0.2348
$0.2348 / $0.5100 Buy Now
DISTI # BSS606NH6327XTSA1DKR-ND
DigiKey MOSFET N-CH 60V 3.2A SOT89 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $0.5100
  • 10 $0.4330
  • 100 $0.3007
  • 500 $0.2348
$0.2348 / $0.5100 Buy Now
DISTI # BSS606NH6327XTSA1
Avnet Americas Trans MOSFET N-CH 60V 3.2A 4-Pin SOT-89 T/R - Tape and Reel (Alt: BSS606NH6327XTSA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 1000
RFQ
DISTI # BSS606NH6327XTSA1
TME Transistor: N-MOSFET, unipolar, 60V, 3.2A, 1W, PG-SOT89 Min Qty: 1 0
  • 1 $0.4980
  • 10 $0.4120
  • 50 $0.3320
  • 200 $0.2600
  • 250 $0.2480
  • 500 $0.2120
  • 1,000 $0.2080
$0.2080 / $0.4980 RFQ
DISTI # C1S322000898291
Chip1Stop Trans MOSFET N-CH 60V 3.2A Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 5690
  • 5 $0.3650
  • 50 $0.2440
  • 100 $0.2270
  • 200 $0.2260
  • 500 $0.2250
  • 1,000 $0.2120
  • 2,000 $0.1460
$0.1460 / $0.3650 Buy Now
DISTI # SP000691152
EBV Elektronik Trans MOSFET N-CH 60V 3.2A 4-Pin SOT-89 T/R (Alt: SP000691152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 5000
  • 1,000 $0.1871
  • 5,000 $0.1731
$0.1731 / $0.1871 Buy Now

CAD Models for BSS606NH6327XTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSS606NH6327XTSA1 by Infineon Technologies AG

BSS606NH6327XTSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
3.2 A
Drain-source On Resistance-Max
0.06 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
15.3 pF
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. BSS606NH6327XTSA1
    Infineon Technologies AG
    Small Signal Field-Effect Transistor,
    VS

Related Parts for BSS606NH6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS606NH6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS606NH6327XTSA1 by Infineon Technologies AG

  • Please alert me when BSS606NH6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS606NH6327XTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS606NH6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS606NH6327XTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS606NH6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS606NH6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: