-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS84AK by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 3000 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 2676 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84AK
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS84AK
Nexperia
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 8.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS84AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMP58D0LFB-7 | Diodes Incorporated | $0.0812 | Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, X1-DFN1006-3, 3 PIN | BSS84AK vs DMP58D0LFB-7 |
BSS84AK,215 | NXP Semiconductors | Check for Price | BSS84AK - 50 V, 180 mA P-channel Trench MOSFET TO-236 3-Pin | BSS84AK vs BSS84AK,215 |
934065304215 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | BSS84AK vs 934065304215 |
BSS84AK | NXP Semiconductors | Check for Price | TRANSISTOR 180 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | BSS84AK vs BSS84AK |
934065304235 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | BSS84AK vs 934065304235 |
DMP510DL-13 | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | BSS84AK vs DMP510DL-13 |
DMP58D0LFB-7B | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, X1-DFN1006-3, 3 PIN | BSS84AK vs DMP58D0LFB-7B |
The maximum operating temperature range for the BSS84AK is -55°C to 150°C.
Yes, the BSS84AK is suitable for high-frequency switching applications due to its low capacitance and fast switching times.
The BSS84AK has a maximum drain-source voltage rating of 50V, making it suitable for low-to-medium voltage applications. For high-voltage applications, a different device may be more suitable.
To ensure proper biasing, follow the recommended operating conditions outlined in the datasheet, including the gate-source voltage and drain-source voltage ratings.
The typical turn-on and turn-off times for the BSS84AK are 10ns and 20ns, respectively, although these times can vary depending on the specific application and operating conditions.