Part Details for BST-15/100-D48-C by Murata Power Solutions
Overview of BST-15/100-D48-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT8357-AZ | Analog Devices | LT8357 Bst Eval Bd, 4.5#20VIN, | |
EVAL-LT8337-AZ | Analog Devices | LT8337 Demo|28V, 5A SS Bst w/ | |
EVAL-LT8337-1-AZ | Analog Devices | LT8337-1 Demo|28V, 5A SS Bst w |
Price & Stock for BST-15/100-D48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3463
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions BST-15/100-D48-C RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6700 | Buy Now |
DISTI #
811-3338-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 40 Weeks Container: Tube | Limited Supply - Call |
|
$31.7624 / $36.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$33.0000 | Buy Now |
DISTI #
BST-15/100-D48-C
|
TME | Converter: DC/DC, 3W, Uin: 18÷72V, Uout: 15VDC, Uout2: -15VDC, DIP Min Qty: 112 | 0 |
|
$36.9500 | RFQ |
DISTI #
000000000001708668
|
Sager | Isolated DC/DC Converters - Through Hole 3W 48-15V DUAL XWP DC/DC Min Qty: 1 | 0 |
|
$33.3300 / $35.9000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 48V/+-15V +-100mA | 0 |
|
$79.9900 | Buy Now |