Part Details for BST-BNC-5 by Neutrik USA Inc
Overview of BST-BNC-5 by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BST-BNC-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J4951
|
Newark | Strain Relief, Boot, Rear Twist Bnc 75Ohm Connectors Rohs Compliant: Yes |Neutrik BST-BNC-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$0.3550 / $0.4820 | Buy Now |
DISTI #
568-BST-BNC-5
|
Mouser Electronics | RF Connector Accessories BNC rear twist Green RoHS: Compliant | 419 |
|
$0.3500 / $0.5900 | Buy Now |
DISTI #
70548545
|
RS | Colored, boot - BNC, rear, TWIST -Green | Neutrik BST-BNC-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 / $0.4010 | RFQ |
DISTI #
NEUBST-BNC-5
|
Heilind Electronics | COLORED BOOT - GREEN BNC REARTWIST | Americas - 57 in Stock |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | BNC Accessories - Green Colored boot for rearTWIST BNC cable connectors RoHS: Compliant |
213 In Stock |
|
$0.3567 / $0.5126 | Buy Now |
DISTI #
NTR-BST-BNC-5
|
TME | Cable holder, green, rearTWIST Min Qty: 5 | 0 |
|
$0.4270 / $0.5880 | RFQ |
DISTI #
NEUBST-BNC-5
|
Interstate Connecting Components | COLORED BOOT - GREEN BNC REARTWIST | 19 |
|
$0.6000 | Buy Now |
|
Powell Electronics | Colored boot - BNC rearTWIST -Green Min Qty: 100 | 594 |
|
$0.4700 | Buy Now |
|
Master Electronics | BNC Accessories - Green Colored boot for rearTWIST BNC cable connectors RoHS: Compliant |
213 In Stock |
|
$0.3567 / $0.5126 | Buy Now |
Part Details for BST-BNC-5
BST-BNC-5 CAD Models
BST-BNC-5 Part Data Attributes
|
BST-BNC-5
Neutrik USA Inc
Buy Now
|
Compare Parts:
BST-BNC-5
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |