Part Details for BST04L-0.7S25PDM by Bellnix Co Ltd
Overview of BST04L-0.7S25PDM by Bellnix Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BST04L-0.7S25PDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$53.9480 | Buy Now | |
DISTI #
C1S130800003331
|
Chip1Stop | Module DC-DC 1-OUT 0.7525V to 3.63V 25A 6-Pin SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$21.6000 | Buy Now |
Part Details for BST04L-0.7S25PDM
BST04L-0.7S25PDM CAD Models
BST04L-0.7S25PDM Part Data Attributes
|
BST04L-0.7S25PDM
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BST04L-0.7S25PDM
Bellnix Co Ltd
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |