Part Details for BST12L-0.7S25PDM by Bellnix Co Ltd
Overview of BST12L-0.7S25PDM by Bellnix Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BST12L-0.7S25PDM
BST12L-0.7S25PDM CAD Models
BST12L-0.7S25PDM Part Data Attributes
|
BST12L-0.7S25PDM
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BST12L-0.7S25PDM
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 137.5W, Hybrid, ROHS COMPLIANT, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 20 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 137.5 W | |
Trim/Adjustable Output | YES | |
Width | 13.4 mm |