There are no models available for this part yet.
Overview of BST60115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BST60115 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BST60,115
|
Avnet Americas | Trans Darlington PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST60,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ | ||
DISTI #
BST60,115
|
Avnet Americas | Trans Darlington PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST60,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1754 | Buy Now | |
LCSC | 45V 200010V500mA PNP 1A 1.3W SOT-89-3 Darlington Transistors ROHS | 928 |
|
$0.2806 / $0.3810 | Buy Now |