There are no models available for this part yet.
Overview of BSTS-07X100FR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BSTS-07X100FR by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BSTS-07X100FR-ND
|
DigiKey | HEATSHRINK TUBING FR SIZE 7X100' Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1200in RoHS: Compliant | 0 |
|
$279.1900 / $382.9800 | Buy Now | ||
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1200in RoHS: Compliant | 0 |
|
$279.1900 / $382.9800 | Buy Now |
CAD Models for BSTS-07X100FR by TE Connectivity
Part Data Attributes for BSTS-07X100FR by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|