Part Details for BSTS-07X4FR by TE Connectivity
Overview of BSTS-07X4FR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-07X4FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0604
|
Newark | Bsts-07X4Fr |Raychem Te Connectivity BSTS-07X4FR RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $13.8500 | Buy Now |
DISTI #
650-BSTS-07X4FR
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-07X4FR RoHS: Compliant | 0 |
|
$11.1700 / $17.9800 | Order Now |
DISTI #
RYCBSTS-07X4FR
|
Heilind Electronics | 446853-001 4-1193358-0 BSTS-07X4FR | Americas - 0 in Stock |
|
$10.2582 / $12.7557 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1.2m (48in) RoHS: Compliant |
80 In Stock |
|
$11.5500 / $18.1600 | Buy Now |
DISTI #
RYCBSTS-07X4FR
|
Interstate Connecting Components | 446853-001 4-1193358-0 BSTS-07X4FR | 0 |
|
$10.2582 / $12.7557 | Buy Now |
DISTI #
000000000001129063
|
Sager | Heat Shrink Tubing & Sleeves BSTS-07X4FR Min Qty: 60 | 0 |
|
$9.0200 / $12.4300 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1.2m (48in) RoHS: Compliant |
80 In Stock |
|
$11.5500 / $18.1600 | Buy Now |