Part Details for BSV-1.8S4R0NA by Bellnix Co Ltd
Overview of BSV-1.8S4R0NA by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for BSV-1.8S4R0NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BSV-1.8S4R0NA-ND
|
DigiKey | DC DC CONVERTER 1.8V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
71 In Stock |
|
$17.7500 | Buy Now |
|
Quest Components | 259 |
|
$19.4727 / $25.1260 | Buy Now | |
DISTI #
C1S130800003429
|
Chip1Stop | DC/DC Switching Regulators pbFree: Yes Container: Tray | 1 |
|
$17.0000 | Buy Now |
Part Details for BSV-1.8S4R0NA
BSV-1.8S4R0NA CAD Models
BSV-1.8S4R0NA Part Data Attributes
|
BSV-1.8S4R0NA
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSV-1.8S4R0NA
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 7.2W, Hybrid, ROHS COMPLIANT, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDMA-N8 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 7.2 W | |
Trim/Adjustable Output | YES | |
Width | 11 mm |