Part Details for BSV-1.8S9R5HE by Bellnix Co Ltd
Overview of BSV-1.8S9R5HE by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BSV-1.8S9R5HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BSV-1.8S9R5HE-ND
|
DigiKey | DC DC CONVERTER 1.8V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$21.3100 | Buy Now |
|
Quest Components | 30 |
|
$24.2658 / $26.9620 | Buy Now | |
DISTI #
C1S130800003438
|
Chip1Stop | DC to DC Converter Modules pbFree: Yes Container: Tray | 3 |
|
$14.8000 | Buy Now |
Part Details for BSV-1.8S9R5HE
BSV-1.8S9R5HE CAD Models
BSV-1.8S9R5HE Part Data Attributes
|
BSV-1.8S9R5HE
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSV-1.8S9R5HE
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 17.1W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XDMA-N9 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 17.1 W | |
Trim/Adjustable Output | YES | |
Width | 16.5 mm |