Part Details for BSV18X-E by Panduit Corp
Overview of BSV18X-E by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSV18X-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8999
|
Newark | Terminal, Butt Splice, 22-18Awg, Red, Insulator Colour:Red, Product Range:Bsv Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.5Mmâ², Insulator Material:Vinyl Rohs Compliant: Yes |Panduit BSV18X-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.9480 / $1.2000 | Buy Now |
DISTI #
298-14224-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
75 In Stock |
|
$1.0412 / $1.1300 | Buy Now |
DISTI #
32T8999
|
Avnet Americas | Butt Splice Terminal 18-22AWG 26.2mm Tin - Bulk (Alt: 32T8999) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9480 / $1.0600 | Buy Now |
DISTI #
71263078
|
RS | Butt Splice, 22 - 18 AWG, vinyl insulated | Panduit BSV18X-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.1400 | RFQ |
|
Onlinecomponents.com | Butt Splice Terminal 18-22AWG 26.2mm Tin RoHS: Compliant |
120 In Stock |
|
$1.2000 / $1.7600 | Buy Now |
DISTI #
000000000003100358
|
Sager | Terminals Term Conv Package Butt Splic | 0 |
|
Buy Now | |
|
Master Electronics | Butt Splice Terminal 18-22AWG 26.2mm Tin RoHS: Compliant |
120 In Stock |
|
$1.2000 / $1.7600 | Buy Now |
Part Details for BSV18X-E
BSV18X-E CAD Models
BSV18X-E Part Data Attributes
|
BSV18X-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BSV18X-E
Panduit Corp
CONN SPLICE 18-22 AWG CRIMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for BSV18X-E
This table gives cross-reference parts and alternative options found for BSV18X-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSV18X-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191540004 | 0.8mm2, | Molex | BSV18X-E vs 191540004 |