Part Details for BSV18X-LY by Panduit Corp
Overview of BSV18X-LY by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BSV18X-LY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1952
|
Newark | Terminal, Butt Splice, 22-18Awg, Red, Insulator Colour:Red, Product Range:Bsv Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.5Mmâ², Insulator Material:Vinyl Rohs Compliant: Yes |Panduit BSV18X-LY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$0.7510 / $0.9500 | Buy Now |
DISTI #
298-10000-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1288 In Stock |
|
$0.7586 / $0.9600 | Buy Now |
DISTI #
14AC1952
|
Avnet Americas | VINYL INSULATED BUTT SPLICE 22-18 AWG, - Bulk (Alt: 14AC1952) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 225 Partner Stock |
|
$0.8400 / $0.9500 | Buy Now |
DISTI #
BSV18X-LY
|
Avnet Americas | VINYL INSULATED BUTT SPLICE 22-18 AWG, - Bulk (Alt: BSV18X-LY) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6900 | Buy Now |
DISTI #
644-BSV18X-LY
|
Mouser Electronics | Terminals BUTT SPLICE 22-18 VINYL INS RoHS: Compliant | 8626 |
|
$0.6090 / $0.7700 | Buy Now |
DISTI #
70044908
|
RS | Butt Splice 22 - 18 AWG vinyl insulated, Pan-Term BSV Series | Panduit BSV18X-LY RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 8 |
|
$39.2000 / $46.9400 | Buy Now |
DISTI #
72259600
|
RS | Butt Splice 22 - 18 AWG vinyl insulated, Pan-Term BSV Series | Panduit BSV18X-LY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7900 | RFQ |
|
Bisco Industries | 27 |
|
Buy Now | ||
DISTI #
PANBSV18X-LY
|
Heilind Electronics | Butt Splice, vinyl insulated, 22 - 18 AW | Americas - 0 in Stock |
|
$0.6797 / $0.7363 | Buy Now |
|
Onlinecomponents.com | Butt Splice, 22 – 18 AWG, vinyl insulated, standard package. RoHS: Compliant |
1245 In Stock |
|
$0.5870 / $0.8330 | Buy Now |
Part Details for BSV18X-LY
BSV18X-LY CAD Models
BSV18X-LY Part Data Attributes
|
BSV18X-LY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BSV18X-LY
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |