Part Details for BSV52,215 by NXP Semiconductors
Overview of BSV52,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSV52,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSV52,215-954-ND
|
DigiKey | NEXPERIA BSV52 - SMALL SIGNAL BI Min Qty: 5690 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37317 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | BSV52 - Small Signal Bipolar Transistor, 0.1A, 12V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 37317 |
|
$0.0452 / $0.0532 | Buy Now |
Part Details for BSV52,215
BSV52,215 CAD Models
BSV52,215 Part Data Attributes
|
BSV52,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSV52,215
NXP Semiconductors
BSV52 - NPN switching transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 20 ns | |
Turn-on Time-Max (ton) | 10 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for BSV52,215
This table gives cross-reference parts and alternative options found for BSV52,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSV52,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSV52TRL | TRANSISTOR 100 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSV52,215 vs BSV52TRL |
BSV52R | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BSV52,215 vs BSV52R |
BSV52T/R | Small Signal Bipolar Transistor | Nexperia | BSV52,215 vs BSV52T/R |
BSV52,215 | BSV52 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | BSV52,215 vs BSV52,215 |
BSV52 | 200mA, 12V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | STMicroelectronics | BSV52,215 vs BSV52 |
BSV52TA | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BSV52,215 vs BSV52TA |
BSV52RTC | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BSV52,215 vs BSV52RTC |
BSV52TRL13 | TRANSISTOR 100 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSV52,215 vs BSV52TRL13 |
BSV52TRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSV52,215 vs BSV52TRL13 |
BSV52LT1 | 100mA, 12V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BSV52,215 vs BSV52LT1 |