Part Details for BSV52LT1 by onsemi
Overview of BSV52LT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSV52LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 12V, NPN, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 14940 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for BSV52LT1
BSV52LT1 CAD Models
BSV52LT1 Part Data Attributes
|
BSV52LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSV52LT1
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for BSV52LT1
This table gives cross-reference parts and alternative options found for BSV52LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSV52LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSV52TRL | TRANSISTOR 100 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSV52LT1 vs BSV52TRL |
BSV52R | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BSV52LT1 vs BSV52R |
BSV52T/R | Small Signal Bipolar Transistor | Nexperia | BSV52LT1 vs BSV52T/R |
BSV52,215 | BSV52 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | BSV52LT1 vs BSV52,215 |
BSV52 | 200mA, 12V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | STMicroelectronics | BSV52LT1 vs BSV52 |
BSV52TA | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BSV52LT1 vs BSV52TA |
BSV52RTC | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BSV52LT1 vs BSV52RTC |
BSV52TRL13 | TRANSISTOR 100 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSV52LT1 vs BSV52TRL13 |
BSV52,215 | BSV52 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | BSV52LT1 vs BSV52,215 |
BSV52TRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSV52LT1 vs BSV52TRL13 |