-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSV52LT1GOSCT-ND
|
DigiKey | TRANS NPN 12V 0.1A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7874 In Stock |
|
$0.0372 / $0.3800 | Buy Now |
DISTI #
BSV52LT1G
|
Avnet Americas | Trans GP BJT NPN 12V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSV52LT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0419 | Buy Now |
DISTI #
04X5970
|
Avnet Americas | Trans GP BJT NPN 12V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 04X5970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1090 / $0.2990 | Buy Now |
DISTI #
863-BSV52LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 12V Switching NPN RoHS: Compliant | 23993 |
|
$0.0370 / $0.3800 | Buy Now |
DISTI #
70300203
|
RS | ON Semi BSV52LT1G NPN Bipolar Transistor, 0.1 A, 12 V, 3-Pin SOT-23 | ON Semiconductor BSV52LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0640 | RFQ |
|
Future Electronics | BSV52LT1G - 12 V 100 mA NPN Surface Mount Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0378 / $0.0426 | Buy Now |
|
Future Electronics | BSV52LT1G - 12 V 100 mA NPN Surface Mount Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0378 / $0.0424 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.0869 / $0.2434 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 595 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | 100 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 476 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSV52LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSV52LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
This table gives cross-reference parts and alternative options found for BSV52LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSV52LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSV52TRL | TRANSISTOR 100 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSV52LT1G vs BSV52TRL |
BSV52R | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BSV52LT1G vs BSV52R |
BSV52T/R | Small Signal Bipolar Transistor | Nexperia | BSV52LT1G vs BSV52T/R |
BSV52,215 | BSV52 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | BSV52LT1G vs BSV52,215 |
BSV52 | 200mA, 12V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | STMicroelectronics | BSV52LT1G vs BSV52 |
BSV52TA | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BSV52LT1G vs BSV52TA |
BSV52RTC | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BSV52LT1G vs BSV52RTC |
BSV52TRL13 | TRANSISTOR 100 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSV52LT1G vs BSV52TRL13 |
BSV52,215 | BSV52 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | BSV52LT1G vs BSV52,215 |
BSV52TRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSV52LT1G vs BSV52TRL13 |