Part Details for BSY34 by Infineon Technologies AG
Overview of BSY34 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BSY34
BSY34 CAD Models
BSY34 Part Data Attributes
|
BSY34
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSY34
Infineon Technologies AG
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 42 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 400 MHz |