-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 27A I(D), 25V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8FL, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3430
|
Newark | Mosfet, N-Ch, 25V, 40A, Tsdson-Fl Rohs Compliant: Yes |Infineon BSZ017NE2LS5IATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7790 / $1.6300 | Buy Now |
DISTI #
448-BSZ017NE2LS5IATMA1CT-ND
|
DigiKey | MOSFET N-CH 25V 27A/40A TSDSON Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6630 / $1.5800 | Buy Now |
DISTI #
BSZ017NE2LS5IATMA1
|
Avnet Americas | Trans MOSFET N-CH 25V 27A 8SON - Tape and Reel (Alt: BSZ017NE2LS5IATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8221 | Buy Now |
DISTI #
726-BSZ017NE2LS5IATM
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 0 |
|
$0.7330 / $1.6000 | Order Now |
|
Future Electronics | BSZ017NE2LS5I series 25V 40A 1.7 mOhm N-Ch S3O8 OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
BSZ017NE2LS5IATMA1
|
Avnet Americas | Trans MOSFET N-CH 25V 27A 8SON - Tape and Reel (Alt: BSZ017NE2LS5IATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8221 | Buy Now |
DISTI #
BSZ017NE2LS5IATMA1
|
Avnet Americas | Trans MOSFET N-CH 25V 27A 8SON - Tape and Reel (Alt: BSZ017NE2LS5IATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8221 | Buy Now |
DISTI #
SP001288152
|
EBV Elektronik | Trans MOSFET N-CH 25V 27A 8SON (Alt: SP001288152) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3703525RL
|
element14 Asia-Pacific | MOSFET, N-CH, 25V, 40A, TSDSON-FL RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6843 / $0.9702 | Buy Now |
DISTI #
3703525
|
element14 Asia-Pacific | MOSFET, N-CH, 25V, 40A, TSDSON-FL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6843 / $1.5729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ017NE2LS5IATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ017NE2LS5IATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 27A I(D), 25V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8FL, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSDSON-8FL, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 40 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |