Transistors
BSZ0502NSIATMA1
Infineon Technologies AG
Description: Power Field-Effect Transistor, 22A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8FL, 8 PIN

Overview of BSZ0502NSIATMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BSZ0502NSIATMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # BSZ0502NSIATMA1-ND
DigiKey MOSFET N-CH 30V 22A/40A TSDSON Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.5406
$0.5406 Buy Now
DISTI # BSZ0502NSIATMA1
Avnet Americas Trans MOSFET N-CH 30V 22A 8SON - Tape and Reel (Alt: BSZ0502NSIATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-BSZ0502NSIATMA1
Mouser Electronics MOSFETs N RoHS: Compliant 0
  • 5,000 $0.5400
$0.5400 Order Now
Future Electronics BSZ0502NSI series 30V 40A 2.8 mOhm N-Ch S3O8 OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $0.5300
$0.5300 Buy Now
DISTI # SP001288154
EBV Elektronik (Alt: SP001288154) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BSZ0502NSIATMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSZ0502NSIATMA1 by Infineon Technologies AG

BSZ0502NSIATMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TSDSON-8FL, 8 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
30 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
22 A
Drain-source On Resistance-Max
0.0033 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
160 A
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BSZ0502NSIATMA1
    Infineon Technologies AG
    Power Field-Effect Transistor, 22A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8FL, 8 PIN
    VS

Alternate Parts for BSZ0502NSIATMA1

This table gives cross-reference parts and alternative options found for BSZ0502NSIATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ0502NSIATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSC025N03MSGATMA1 Power Field-Effect Transistor, 23A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 Infineon Technologies AG BSZ0502NSIATMA1 vs BSC025N03MSGATMA1
FDMS0308CS 30V N-Channel PowerTrench® SyncFET™, 8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND, 3000/TAPE REEL Fairchild Semiconductor Corporation BSZ0502NSIATMA1 vs FDMS0308CS
BSC028N03MSCGATMA1 Power Field-Effect Transistor, 21A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 Infineon Technologies AG BSZ0502NSIATMA1 vs BSC028N03MSCGATMA1
NTMFS4983NFT3G Single N-Channel Power MOSFET 30V, 106A, 2.1mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL onsemi BSZ0502NSIATMA1 vs NTMFS4983NFT3G
NTMFS4983NFT1G Single N-Channel Power MOSFET 30V, 106A, 2.1mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL onsemi BSZ0502NSIATMA1 vs NTMFS4983NFT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSZ0502NSIATMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSZ0502NSIATMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BSZ0502NSIATMA1 would you like to use for your alert(s)?
  • Please alert me when BSZ0502NSIATMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSZ0502NSIATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSZ0502NSIATMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSZ0502NSIATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSZ0502NSIATMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSZ0502NSIATMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: