BSZ086P03NS3EG
Infineon Technologies AG
Description: Power Field-Effect Transistor, 13.5A I(D), 30V, 0.0134ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8

Overview of BSZ086P03NS3EG by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BSZ086P03NS3EG by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSZ086P03NS3EG by Infineon Technologies AG

BSZ086P03NS3EG
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, S-PDSO-N5
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
ESD PROTECTED
Avalanche Energy Rating (Eas)
105 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
13.5 A
Drain-source On Resistance-Max
0.0134 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
69 W
Pulsed Drain Current-Max (IDM)
160 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BSZ086P03NS3EG
    Infineon Technologies AG
    Power Field-Effect Transistor, 13.5A I(D), 30V, 0.0134ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
    VS

Alternate Parts for BSZ086P03NS3EG

This table gives cross-reference parts and alternative options found for BSZ086P03NS3EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ086P03NS3EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI7617DN-T1-GE3 Power Field-Effect Transistor, 13.9A I(D), 30V, 0.0123ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOFEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 Vishay Intertechnologies BSZ086P03NS3EG vs SI7617DN-T1-GE3
FDD6637 P-Channel PowerTrench® MOSFET, 35V, -55A, 11.6mΩ, 2500-REEL onsemi BSZ086P03NS3EG vs FDD6637

Related Parts for BSZ086P03NS3EG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSZ086P03NS3EG by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSZ086P03NS3EG by Infineon Technologies AG

  • Please alert me when BSZ086P03NS3EG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSZ086P03NS3EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSZ086P03NS3EG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSZ086P03NS3EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSZ086P03NS3EG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSZ086P03NS3EG by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: