-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3367
|
Newark | Mosfet, N Channel, 100V, 18A, 8Tsdson, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.7V Rohs Compliant: Yes |Infineon BSZ440N10NS3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116732 |
|
$0.3590 / $0.8220 | Buy Now |
DISTI #
BSZ440N10NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 100V 5.3A 8-Pin TSDSON EP - Tape and Reel (Alt: BSZ440N10NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 45000 |
|
RFQ | |
DISTI #
47W3367
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 18 A, 44 Milliohms, TSDSON, 8 Pins, Surface Mount - Bulk (Alt: 47W3367) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4544 Partner Stock |
|
$0.3880 / $0.8220 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 20 |
|
$0.9000 | Buy Now |
|
Rochester Electronics | BSZ440N10NS3 G - OptiMOS 100V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 50739 |
|
$0.3267 / $0.3843 | Buy Now |
DISTI #
BSZ440N10NS3GATMA1
|
TME | Transistor: N-MOSFET, unipolar, 100V, 18A, 29W, PG-TSDSON-8 Min Qty: 1 | 5914 |
|
$0.5130 / $1.4360 | Buy Now |
DISTI #
C1S322000280535
|
Chip1Stop | Trans MOSFET N-CH 100V 5.3A Automotive 8-Pin TSDSON EP T/R RoHS: Compliant Container: Cut Tape | 3690 |
|
$0.2390 / $0.3700 | Buy Now |
|
CHIPMALL.COM LIMITED | Infineon's 100V OptiMOS power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DSon and FOM figure of merit. | 917 |
|
$0.5452 | Buy Now |
DISTI #
SP000482442
|
EBV Elektronik | Power MOSFET, N Channel, 100 V, 18 A, 44 Milliohms, TSDSON, 8 Pins, Surface Mount (Alt: SP000482442) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 225000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ440N10NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ440N10NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, S-PDSO-N5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 17 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 0.044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSZ440N10NS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ440N10NS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSC440N10NS3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | BSZ440N10NS3GATMA1 vs BSC440N10NS3G |
BSZ440N10NS3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | BSZ440N10NS3GATMA1 vs BSZ440N10NS3G |