Part Details for BT 14 by Phoenix Contact
Overview of BT 14 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT 14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through modular terminal block - nom. voltage: 690 V - nominal current: 76 A - connection method: Ring cable lug - number of connections: 2 - width: 15 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.5200 / $3.6700 | Buy Now |
|
Master Electronics | Feed-through modular terminal block - nom. voltage: 690 V - nominal current: 76 A - connection method: Ring cable lug - number of connections: 2 - width: 15 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.5200 / $3.6700 | Buy Now |