Part Details for BT-02-50M by Wakefield-Vette
Overview of BT-02-50M by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-02-50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8961
|
Newark | Equalizer Static Mixer, Kit, Applicator Type:-, Product Range:Bondatherm Series Rohs Compliant: Yes |Wakefield Thermal BT-02-50M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9860 | Buy Now |
DISTI #
345-1554-ND
|
DigiKey | BONDATHERM EQUALIZER STATIC MIXE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
465 In Stock |
|
$0.9344 / $1.0100 | Buy Now |
DISTI #
567-BT-02-50M
|
Mouser Electronics | Other Tools BondaTherm Equalizer Static Mixer RoHS: Compliant | 607 |
|
$0.8170 / $1.0100 | Buy Now |
DISTI #
71120270
|
RS | Mixing Nozzle, For 50mL Cartridges, Plastic, BondaTherm Equalizer Series | Wakefield BT-02-50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3800 | RFQ |
|
Future Electronics | BondaTherm Equalizer Static Mixer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6400 / $0.7200 | Buy Now |
|
Onlinecomponents.com | BondaTherm Equalizer Static Mixer RoHS: Compliant | 0 |
|
$0.5980 / $0.9260 | Buy Now |
DISTI #
BT-02-50M
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 100 | 0 |
|
$0.6900 | Buy Now |
DISTI #
000000000005950192
|
Sager | Other Tools BondaTherm Equalizer Static Mixer Min Qty: 100 | 0 |
|
$0.6081 / $0.8387 | Buy Now |
DISTI #
2766803
|
element14 Asia-Pacific | EQUALIZER STATIC MIXER, KIT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7159 / $1.0554 | Buy Now |
DISTI #
2766803
|
Farnell | EQUALIZER STATIC MIXER, KIT RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 2 Days Container: Each | 0 |
|
$1.0578 / $1.1776 | Buy Now |