Part Details for BT-2-10-BL by Essentra Components
Overview of BT-2-10-BL by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-2-10-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3175
|
Newark | Cable Tie, 63.5Mm, Polypropylene, Blue, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:63.5Mm, Cable Tie Width:-, Cable Bundle Diameter Max:14.3Mm, Cable Tie Type:Beaded, Product Range:Bt Series Rohs Compliant: Yes |Essentra Components BT-2-10-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$0.0150 | Buy Now |
DISTI #
RPC3547-ND
|
DigiKey | BEADED TIE BLUE 2.5" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.0418 / $0.0651 | Buy Now |
DISTI #
144-BT-2-10-BL
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Blue,2.5 in Lg, Beaded Tie,Releasable,Blue RoHS: Compliant | 0 |
|
$0.0510 / $0.0610 | Order Now |
DISTI #
70905619
|
RS | Cable Tie, Standard, Beaded, Removable, Blue, Length 2.50 in, 3 Bead Bundle | Essentra Components BT-2-10-BL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0510 | RFQ |
|
Future Electronics | Beaded Tie,Rel,Blue,2.5 in Lg RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0374 / $0.0428 | Buy Now |
|
Onlinecomponents.com | Ball Cable Tie - Blue - Polypropylene - Overall Length 63.5 mm (2.500 in) - Head Shape Teardrop RoHS: Compliant | 0 |
|
$0.0355 / $0.0547 | Buy Now |
DISTI #
RICBT-2-10-BL
|
DB Roberts | BEADED TIE,REL,BLUE,2.5 IN LG | 0 |
|
RFQ | |
DISTI #
3819324
|
element14 Asia-Pacific | CABLE TIE, 63.5MM, POLYPROPYLENE, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 600 |
|
$0.0473 / $0.0849 | Buy Now |
DISTI #
3819324
|
Farnell | CABLE TIE, 63.5MM, POLYPROPYLENE, BLUE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 600 |
|
$0.0944 / $0.1264 | Buy Now |
Part Details for BT-2-10-BL
BT-2-10-BL CAD Models
BT-2-10-BL Part Data Attributes:
|
BT-2-10-BL
Essentra Components
Buy Now
|
Compare Parts:
BT-2-10-BL
Essentra Components
|
Samacsys Manufacturer | Essentra Components |