Part Details for BT-21755-000 by Knowles Corporation
Overview of BT-21755-000 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C3-33EZ-217.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
UCC21755QDWRQ1 | Texas Instruments | Automotive ±10-A isolated single-channel gate driver with active protection, and isolated sensing 16-SOIC -40 to 125 |
Price & Stock for BT-21755-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT-21755-000-ND
|
DigiKey | MICROPHONE COND ANALOG -59.5DB Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4492 | Buy Now |
DISTI #
721-BT-21755-000
|
Mouser Electronics | Microphones MICROPHONE RoHS: Compliant | 0 |
|
$14.2100 / $20.9800 | Order Now |