Part Details for BT-8-01-NT by Essentra Components
Overview of BT-8-01-NT by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-8-01-NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1152
|
Newark | Cable Ties, Cable Tie Material:Nylon (Polyamide), Cable Tie Length:222.3Mm, Cable Tie Width:9.5Mm, Cable Bundle Diameter Max:60.3Mm, Cable Tie Type:Beaded, Product Range:-, Accessory Type:Cable Tie, Body Material:Polyethylene Rohs Compliant: Yes |Essentra Components BT-8-01-NT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.1270 / $0.1390 | Buy Now |
DISTI #
RP734-ND
|
DigiKey | BEADED TIE NATURAL 8.75" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0993 / $0.1375 | Buy Now |
DISTI #
144-BT-8-01-NT
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Natural,8.75 in Lg, Beaded Tie,Releasable,Nat RoHS: Compliant | 0 |
|
$0.1220 / $0.1320 | Order Now |
|
Future Electronics | BT Series Removable Natural Nylon Beaded Cable Tie RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1090 / $0.1170 | Buy Now |
|
Bisco Industries | 1994 |
|
Buy Now | ||
|
Onlinecomponents.com | Ball Cable Tie - Natural - Nylon 6/6 - Overall Length 222.3 mm (8.750 in) - Head Shape Teardrop RoHS: Compliant |
10000 On Order |
|
$0.0910 / $0.1323 | Buy Now |
|
Quest Components | 624 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
RICBT-8-01-NT
|
DB Roberts | Beaded TieRelNatural8.75 in Lg | 0 |
|
RFQ | |
|
Master Electronics | Ball Cable Tie - Natural - Nylon 6/6 - Overall Length 222.3 mm (8.750 in) - Head Shape Teardrop RoHS: Compliant |
10000 On Order |
|
$0.0910 / $0.1323 | Buy Now |