Part Details for BT-922/W-3228-10 by 3M Interconnect
Overview of BT-922/W-3228-10 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3228ACPZ | Analog Devices | 700MHz 8x8 Crosspoint (Gain = | |
HD6432282XXXF | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
UPD703228GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for BT-922/W-3228-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161066-ND
|
DigiKey | BREATHINGTUBE COVER BT-922 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
59 In Stock |
|
$3.0520 / $3.1900 | Buy Now |