Part Details for BT1308W-400D,115 by NXP Semiconductors
Overview of BT1308W-400D,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT1308W-400D,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT1308W-400D,115
|
Avnet Americas | Thyristor TRIAC 400V 10A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT1308W-400D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 / $0.0742 | Buy Now |
|
Rochester Electronics | WeEn - BT1308W-400D - 4 Quadrant TRIAC - SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 467000 |
|
$0.0693 / $0.0815 | Buy Now |
DISTI #
BT1308W-400D,115
|
Avnet Americas | Thyristor TRIAC 400V 10A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT1308W-400D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 / $0.0742 | Buy Now |
DISTI #
BT1308W-400D,115
|
Avnet Americas | Thyristor TRIAC 400V 10A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT1308W-400D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 / $0.0742 | Buy Now |
Part Details for BT1308W-400D,115
BT1308W-400D,115 CAD Models
BT1308W-400D,115 Part Data Attributes:
|
BT1308W-400D,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT1308W-400D,115
NXP Semiconductors
BT1308W-400D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 7 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 500 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |