-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, PLASTIC, SC-73, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9000
|
Newark | Triac, 0.8A, 600V, Sc-73, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):800Ma, Triac Case Style:Sc-73, Gate Trigger Current Max (Qi), Igt:7Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Peak Rohs Compliant: Yes |Ween Semiconductors BT1308W-600D,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10675 |
|
$0.1560 / $0.4610 | Buy Now |
DISTI #
1740-1007-1-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5660 In Stock |
|
$0.0723 / $0.4600 | Buy Now |
DISTI #
BT1308W-600D,115
|
Avnet Americas | Thyristor TRIAC 600V 10A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT1308W-600D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0681 / $0.0742 | Buy Now |
DISTI #
771-BT1308W-600D,115
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 10A 4-Pin (3+Tab) RoHS: Compliant | 9023 |
|
$0.0720 / $0.4600 | Buy Now |
|
Rochester Electronics | WeEn- BT1308W-600D - 4 Quadrant TRIAC - SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0693 / $0.0815 | Buy Now |
DISTI #
BT1308W-600D,115
|
Avnet Americas | Thyristor TRIAC 600V 10A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT1308W-600D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0681 / $0.0742 | Buy Now |
DISTI #
BT1308W-600D.115
|
TME | Triac, 600V, 0.8A, SOT223, Igt: 5/7mA, Ifsm: 9A, 4Q, sensitive gate Min Qty: 1 | 827 |
|
$0.1070 / $0.4280 | Buy Now |
DISTI #
BT1308W-600D,115
|
Avnet Americas | Thyristor TRIAC 600V 10A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT1308W-600D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0681 / $0.0742 | Buy Now |
DISTI #
BT1308W-600D,115
|
Avnet Asia | Thyristor TRIAC 600V 10A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT1308W-600D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT1308W-600D,115
|
Avnet Silica | Thyristor TRIAC 600V 10A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT1308W-600D,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT1308W-600D,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT1308W-600D,115
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT1308W-600D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT1308W-600D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT1308W-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT1308W-600D,115 vs BT1308W-600D |