There are no models available for this part yet.
Overview of BT131-800D,116 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
RTKA489800DE0000BU | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator Evaluation Board | |
G800DQ306010HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, 30u\\ Gold, LCP, 6.0mm*2.54mm*2.3mm, Color-Black, BAG |
Price & Stock for BT131-800D,116 by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BT131-800D,116-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0990 / $0.1080 | Buy Now | |
DISTI #
BT131-800D,116
|
Avnet Americas | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 T/R - Rail/Tube (Alt: BT131-800D,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0965 / $0.1051 | Buy Now | |
DISTI #
771-BT131-800D,116
|
Mouser Electronics | Triacs Thyristor TRIAC 800V 13.7A 3-Pin RoHS: Compliant | 0 |
|
$0.1020 / $0.1150 | Order Now | |
DISTI #
BT131-800D,116
|
Avnet Asia | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 T/R (Alt: BT131-800D,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
BT131-800D,116
|
Avnet Silica | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 T/R (Alt: BT131-800D,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for BT131-800D,116 by WeEn Semiconductor Co Ltd
Part Data Attributes for BT131-800D,116 by WeEn Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
WeEn Semiconductors
|
JESD-609 Code
|
e3
|
Terminal Finish
|
Tin (Sn)
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|